LittelfuseKLKR020.TSicherungen

Fuse Class CC Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

A great alternative to a circuit breaker, this a class cc KLKR020.T fuse from Littelfuse will protect your electronics. This device has a current rating of 20. It has 2 terminals. The KLKR020.T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. This product is 38.1 mm long with a diameter of 10.3 mm.

Auf Lager: 61 Stück

Regional Inventory: 18

    Total13,24 €Price for 1

    18 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2501+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 18 Stück
      • Price: 13,2440 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2242+
      Manufacturer Lead Time:
      98 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 43 Stück
      • Price: 6,8504 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.