C&KKM1101RR05QDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 0.25A 125VAC 125VDC Momentary Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 0.25@125VAC 125VDC@UL | |
| 1000Vrms | |
| 1000 | |
| <30 | |
| 10000 | |
| 7.62 | |
| 1 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 5.97 | |
| Actuator | |
| O-Ring | |
| Nylon | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 1/4-40 | |
| 9.86 | |
| 9.86 | |
| 32.91 |
Manually control your circuit components with this KM1101RR05Q push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.25 A @ 125VAC 125VDC@UL. This push switch has an operating temperature range of -30 °C to 85 °C. The KM1101RR05Q push switch has a quick connect termination style. This product is 9.86 mm long, 32.91 mm tall and 9.86 mm deep. The maximum AC voltage rating is 125UL VAC and the maximum DC voltage rating is 125@UL VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

