C&KKMR221NG LFSTastschalter
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| 1000 | |
| 100 | |
| 200000 | |
| 2 | |
| 0.5 | |
| 4.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.2 | |
| 1.61 | |
| IP40 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.2 | |
| 2.8 | |
| 1.4 | |
| 4.6 | |
| 2.8 | |
| 1.9 | |
| Silver | |
| Silver |
This micro-miniature KMR221NGLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KMR221NGLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This button actuator is 0.5 mm long. This product is 4.6 mm long, 1.9 mm tall and 2.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

