C&KKMT071 NGJ LHSTastschalter
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 0.5VA 300000Cycles 2.3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Nano-Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 0.5@32VDC | |
| >=250Vrms | |
| >=50 | |
| <=300 | |
| 300000 | |
| 2.3 | |
| 2 | |
| 2.95 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.2 | |
| 1.9 | |
| IP68 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.6 | |
| 3 | |
| 2.6 | |
| 3.4 | |
| 0.73 | |
| Silver |
Wow! This nano-miniature KMT071NGJLHS tactile switch from C&K Components is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KMT071NGJLHS tactile switch has a j-lead termination style. The maximum DC voltage rating is 32 VDC. This product is 2.6 mm long, 0.73 mm tall and 3.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

