VishayKP1830310061Kondensator, Kunststofffilm
Cap Film 0.01uF 63V PP 1%( 7.2 X 5.5 X 7mm) Radial 5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 1% | |
| 63VDC|40VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 5.5 X 7 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.2(Max) | |
| 5.5(Max) | |
| 7(Max) | |
| 0.5 | |
| 6 | |
| 7(Max) |
This KP1830310061 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The KP1830310061 part has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 1%. This product is 7.2(Max) mm long, 7(Max) mm tall and 5.5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.