ITT CorporationKPSE00E-22-55SSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 38.89 | |
| 40.08 | |
| 40.08 |
This input/output miniature circular KPSE00E-22-55S connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. This device has a maximum current rating of 7.5 A. This product is 34.5 mm long, 40.1 mm tall and 40.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

