ITT CorporationKPSE00E-12-10PXSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.73 | |
| 26.59 | |
| 26.59 |
The miniature circular KPSE00E-12-10PX connector from ITT is the best way to connect any inputs you need for your application. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long, 26.6 mm tall and 26.6 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

