ITT CorporationKPSE00F24-61SXSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 61 | |
| SKT | |
| Crimp | |
| 24-61 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 61.11 | |
| 43.26 | |
| 43.26 |
By using this miniature circular KPSE00F24-61SX connector from ITT you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 24-61. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 50 mm long, 43.3 mm tall and 43.3 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

