ITT CorporationKPSE01F-22-55PSteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 42.06 | |
| 59.54 | |
| 42 | |
| 42 |
Make a solid connection with this miniature circular KPSE01F-22-55P connector from ITT. It has a plug type gender. Its shell size is 22-55. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 51.1 mm long, 42 mm tall and 42 mm deep with a diameter of 40.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

