ITT CorporationKPSE02E-12-3PYSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.07 | |
| 26.59 | |
| 26.59 |
The miniature circular KPSE02E-12-3PY connector from ITT is the best way to connect any inputs you need for your application. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 12-3. It has a straight body orientation. This device has a maximum current rating of 13 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 26.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

