ITT CorporationKPSE02E-16-8P-A206Steckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 16-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Zinc | |
| Black | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.07 | |
| 31.34 | |
| 31.34 |
Make a solid connection with this miniature circular KPSE02E-16-8P-A206 connector from ITT. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-8. This device has a maximum current rating of 22 A. It uses the crimp termination method. This product is 12.14 mm long, 31.34 mm tall and 31.34 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

