ITT CorporationKPSE02E-10-6SW(A206)Steckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Zinc | |
| Black | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.07 | |
| 24.23 | |
| 24.23 |
Connect your circular inputs with this miniature circular KPSE02E-10-6SW(A206) connector from ITT. It has a straight body orientation. Its shell size is 10-6. It has a receptacle type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This product is 12.14 mm long, 24.23 mm tall and 24.23 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

