ITT CorporationKPSE06F12-10SWSteckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 25.81 | |
| 48.41 |
Connect your circular inputs with this miniature circular KPSE06F12-10SW connector from ITT. Its shell size is 12-10. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 46 mm long with a diameter of 26.5 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

