ITT CorporationKPSE06F14-19PYSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 28.98 | |
| 48.41 |
Need a solid cylindrical cable housing connection? Then this miniature circular KPSE06F14-19PY connector from ITT is right for you. This PL connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.41 mm long with a diameter of 30.05 mm. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

