ITT CorporationKPSE07E-14-12SSteckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-12 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 38.51 | |
| 34.14 | |
| 35.33 | |
| 35.33 |
This miniature circular KPSE07E-14-12S connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14-12. This device has a maximum current rating of 13/7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 48.41 mm long, 35.33 mm tall and 35.33 mm deep with a diameter of 38.51 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

