ITT CorporationKPSE07E-16-26SSteckverbinder, rund
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 41.68 | |
| 34.14 | |
| 38.51 | |
| 38.51 |
This miniature circular KPSE07E-16-26S connector from ITT is extremely useful for connecting circular peripherals to your device. Its shell size is 16-26. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 33.5 mm long, 38.5 mm tall and 38.5 mm deep with a diameter of 42 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

