ITT CorporationKPT02E-12-10PXSteckverbinder, rund
Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 12.14 | |
| 26.59 | |
| 26.59 |
This miniature circular KPT02E-12-10PX connector from ITT will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 7.5 A. This product is 25.8 mm long, 26.6 mm tall and 26.6 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

