ITT CorporationKPT02E-16-8SWSteckverbinder, rund
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 16-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 12.14 | |
| 31.34 | |
| 31.34 |
Make a solid connection with this miniature circular KPT02E-16-8SW connector from ITT. Its shell size is 16-8. It has a receptacle type gender. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.8 mm long, 31.3 mm tall and 31.3 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

