ITT CorporationKPT02E-10-6S-A206Steckverbinder, rund
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Zinc | |
| Black | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 12.14 | |
| 24.23 | |
| 24.23 |
This miniature circular KPT02E-10-6S-A206 connector from ITT is extremely useful for connecting circular peripherals to your device. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 10-6. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 12.14 mm long, 24.23 mm tall and 24.23 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

