ITT CorporationKPT02E-22-55PSteckverbinder, rund
Conn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 30.38 | |
| 40.08 | |
| 40.08 |
Need a solid cylindrical cable housing connection? Then this miniature circular KPT02E-22-55P connector from ITT is right for you. It has a receptacle type gender. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 27.3 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

