ITT CorporationKPT02E-22-55PWSteckverbinder, rund
Conn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 30.38 | |
| 40.08 | |
| 40.08 |
This miniature circular KPT02E-22-55PW connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 22-55. This device has a maximum current rating of 7.5 A. This product is 27.3 mm long, 40.1 mm tall and 40.1 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

