ITT CorporationKPT06F10-6S A206Steckverbinder, rund
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Zinc | |
| Black | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 22.63 | |
| 48.41 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular KPT06F10-6S A206 connector from ITT. Its shell size is 10-6. It has a plug type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This product is 48.41 mm long with a diameter of 23.52 mm. This circular connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

