ITT CorporationKPT07A-14-12PSteckverbinder, rund
Conn Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| PIN | |
| Solder | |
| 14-12 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 13/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 38.51 | |
| 28.44 | |
| 35.33 | |
| 35.33 |
This miniature circular KPT07A-14-12P connector from ITT will connect any inputs and outputs to your application. Its shell size is 14-12. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13/7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.6 mm long, 35 mm tall and 35 mm deep with a diameter of 39 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

