ITT CorporationKPT07E-12-10PXSteckverbinder, rund
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| X | |
| 1 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.33 | |
| 34.14 | |
| 32.16 | |
| 32.16 |
Connect your circular inputs with this miniature circular KPT07E12-10PX connector from ITT. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-10. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This product is 33.5 mm long, 32 mm tall and 32 mm deep with a diameter of 36 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

