ITT CorporationKPT07E22-55SSteckverbinder, rund
Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| SKT | |
| Solder | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 52.78 | |
| 39 | |
| 40.49 | |
| 49.63 |
Use this miniature circular KPT07E22-55S connector from ITT for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 22-55. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 39 mm long, 49.5 mm tall and 49.5 mm deep with a diameter of 55 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

