KOA CorporationKQ0603TTE18NJInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.018uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.018u | |
| 5% | |
| 250M | |
| 0.7 | |
| 0.17 | |
| 35 | |
| 250M | |
| 3100M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 1.1 | |
| 1 |
This rf chip KQ0603TTE18NJ surface mount inductor from KOA Speer Electronics is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 18n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.1G Hz. This product is 1.7 mm long, 1 mm tall and 1.1 mm deep. It has a tolerance of 5%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 170m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
