KOA CorporationKQ0603TTE56NGInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.056uH 2% 200MHz 38Q-Factor Ceramic 0.6A 0.31Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.056u | |
| 2% | |
| 200M | |
| 0.6 | |
| 0.31 | |
| 38 | |
| 200M | |
| 1900M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 1.1 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip KQ0603TTE56NG surface mount inductor from KOA Speer Electronics is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.9G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 310m Ohm. It has a tolerance of 2%. This device is made with wirewound technology. It has an inductance of 56n H. This product is 1.7 mm long, 1 mm tall and 1.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
