KOA CorporationKQ0603TTER27GInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.27uH 2% 100MHz 24Q-Factor Ceramic 0.17A 2.3Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.27u | |
| 2% | |
| 100M | |
| 0.17 | |
| 2.3 | |
| 24 | |
| 100M | |
| 900M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 1.1 | |
| 1 |
This rf chip KQ0603TTER27G surface mount inductor from KOA Speer Electronics is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 2.3 Ohm. It has a tolerance of 2%. This product is 1.7 mm long, 1 mm tall and 1.1 mm deep. It has an inductance of 270n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 900M Hz. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
