KOA CorporationKQ1008TTE68NJInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.2Ohm DCR 1008 Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.068u | |
| 5% | |
| 50M | |
| 1 | |
| 0.2 | |
| 65 | |
| 350M | |
| 1300M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.4 | |
| 2 |
An ideal space-saving electronic component is this rf chip KQ1008TTE68NJ surface mount inductor from KOA Speer Electronics. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 200m Ohm. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 1.3G Hz. It has an inductance of 68n H. This device is made with wirewound technology. This product is 2.7 mm long, 2 mm tall and 2.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
