Reduced Price
KOA CorporationKQ1008TTER15GInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.15uH 2% 25MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.15u | |
| 2% | |
| 25M | |
| 0.58 | |
| 0.7 | |
| 45 | |
| 100M | |
| 850M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.4 | |
| 2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip KQ1008TTER15G surface mount inductor from KOA Speer Electronics is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 700m Ohm. It has an inductance of 150n H. It has a tolerance of 2%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 850M Hz. This device is made with wirewound technology. This product is 2.7 mm long, 2 mm tall and 2.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
