10-25% Rabatt

KOA CorporationKQ1008TTER22GInduktionsspule, Oberflächenmontage

Inductor RF Chip Wirewound 0.22uH 2% 25MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 Automotive AEC-Q200 T/R

This rf chip KQ1008TTER22G surface mount inductor from KOA Speer Electronics is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 700M Hz. It has a tolerance of 2%. It has an inductance of 220n H. This device utilizes wirewound technology. This product is 2.7 mm long, 2 mm tall and 2.4 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 840m Ohm.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total0,04 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1532+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: 0,042 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1532+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 1 Stück
      • Price: 0,042 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.