BeldenKRM 03Steckverbinder, Klemmenblöcke
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 15 | |
| 250VAC | |
| -25 | |
| 100 | |
| Bulk | |
| 15 | |
| 7.5 | |
| 10 | |
| Through Hole |
Never worry about wires becoming undone by implementing this KRM 03 PCB terminal block developed by Lumberg. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. KRM 03 is housed in polyamide 6/6. This product comes packaged in bulk, so the parts will be stored loosely. This quick disconnect terminal has an operating temperature of -25 to 100 °C. This product is 15 mm long, 10 mm tall and 7.5 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

