C&KKS12R21CQDSchlüsseltaste
Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Single Pole | |
| SPDT | |
| Square Button | |
| ON Mom | |
| 0.025@50VAC 50VDC | |
| 50 | |
| 50 | |
| 1000Vrms | |
| 1000 | |
| <100 | |
| 100000 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Straight | |
| Acrylonitrile Butadiene Styrene | |
| Silver | |
| Stainless Steel | |
| 0.71 | |
| -30 | |
| 65 | |
| Bulk | |
| 2.29 | |
| 12.32 | |
| 12.32 | |
| 7.57 | |
| 12.32 | |
| 12.32 | |
| 9.86 |
Does your project require a secure method for toggling the power on and off? Look no further than C&K Components' single pole KS12R21CQD key switch. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. It has a SPDT configuration. This part has an operating temperature range of -30 °C to 65 °C. It has 3 terminals. The KS12R21CQD part has a PC pin termination style. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

