C&KKSC151J LFSTastschalter
Switch Tactile OFF Mom SPST Flush Round Button J-Lead 0.05A 32VDC 1VA 100000Cycles 5.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Flush Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250VAC | |
| >10 | |
| <100 | |
| 100000 | |
| 100000 | |
| 5.5 | |
| 0 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 6.8 | |
| 2.6 | |
| Silver |
This KSC151JLFS tactile switch from C&K Components will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSC151JLFS tactile switch has a j-bend termination style. The maximum DC voltage rating is 32 VDC. This flush round button actuator is 0 mm long. This product is 6.2 mm long, 2.6 mm tall and 6.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

