10-25% Rabatt
C&KKSC423J 70 SH LFGTastschalter
Switch Tactile OFF Mom SPST Round Button J-Lead 0.01A 32VDC 0.2VA 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.01@32VDC | |
| 0.2@32VDC | |
| 250VAC | |
| >1000 | |
| <100 | |
| 1.6 | |
| 2.6 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 6.8 | |
| 5.2 | |
| Gold |
This KSC423J70SHLFG tactile switch from C&K Components will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.01. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The KSC423J70SHLFG tactile switch has a j-bend termination style. This product is 6.2 mm long, 5.2 mm tall and 6.8 mm deep. This round button actuator is 2.6 mm long. The maximum DC voltage rating is 32 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

