C&KKSEK43J LFSTastschalter
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2.25N SMD Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Low Profile | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250VAC | |
| >1000 | |
| <100 | |
| 300000 | |
| 2.25 | |
| 1.4 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.25 | |
| 6.2 | |
| 2.9 | |
| 6.2 | |
| 6.8 | |
| 4.3 |
This low profile KSEK43JLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSEK43JLFS tactile switch has a j-lead termination style. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 4.3 mm tall and 6.8 mm deep. This round button actuator is 1.4 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

