Reduced Price
C&KKT11B2SAM35 LFGTastschalter
Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 2.24 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 4 | |
| IP57 | |
| Right Angle | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 4.38 | |
| 6.6 | |
| 7.57 | |
| 6.85 | |
| 6.6 | |
| Gold |
Apply pressure and turn your circuit on with this KT11B2SAM35LFG tactile switch from C&K Components. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KT11B2SAM35LFG tactile switch has a gull wing termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This round button actuator is 2.24 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

