Reduced Price
C&KKT11P4SA2M34 LFSTastschalter
Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 3.96 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 4 | |
| IP57 | |
| Right Angle | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6.3 | |
| 4.38 | |
| 6.6 | |
| 7.77 | |
| 8.57 | |
| 7.11 | |
| Silver |
With just a change in pressure this KT11P4SA2M34LFS tactile switch from C&K Components can turn your circuit on or off. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 90 °C. The KT11P4SA2M34LFS tactile switch has a gull wing termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This round button actuator is 3.96 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

