C&KKT11S2SA2M35 LFGTastschalter
Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 6.15 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 4 | |
| IP57 | |
| Right Angle | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 4.38 | |
| 6.6 | |
| 7.77 | |
| 10.76 | |
| 7.11 | |
| Gold |
Apply pressure and turn your circuit on with this KT11S2SA2M35LFG tactile switch from C&K Components. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KT11S2SA2M35LFG tactile switch has a gull wing termination style. This round button actuator is 4.96 mm long. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

