SKS KontakttechnikKUN 10 BLACKSteckverbinder, elektronisches Testgerät
Conn Test Socket F 1 POS Screw ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Test Socket | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 16 | |
| 60VDC|30VAC | |
| Cable Mount | |
| Screw | |
| -25 | |
| 70 | |
| 11 | |
| 36 |
Safely fasten test equipment to a circuit design by using this test socket KUN 10 BLACK test terminal block developed by SKS Kontakttechnik. This SKT connector's a single contact that is made out of brass and plated with tin. This connector has a single port. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This product is 36 mm long with a diameter of 11 mm. It uses the screw termination method. KUN 10 BLACK is housed in black polystyrene. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

