Johanson DielectricsL-07C10NJV6TInduktionsspule, Oberflächenmontage

Inductor RF Chip Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.25A 0.45Ohm DCR 0402 T/R

Save valuable space on a PCB with this rf chip L-07C10NJV6T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 450m Ohm. This device is made with multi-layer technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.7G(Typ) Hz. It has an inductance of 10n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.

220.000 Stück: Versand in vsl. 2 Tagen

    Total150,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2552+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 220.000 Stück
      • Price: 0,0150 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.