| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
An ideal space-saving electronic component is this rf chip L-07C18NJV6T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 650m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.9G(Typ) Hz. It has a tolerance of 5%. This device is made with multi-layer technology. It has an inductance of 18n H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
