Johanson DielectricsL-07C2N7SV6TInduktionsspule, Oberflächenmontage

Inductor RF Chip Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.17Ohm DCR 0402 T/R

Make any circuit look clean and compact using this rf chip L-07C2N7SV6T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 9.5G(Typ) Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 170m Ohm. It has an inductance of 2.7n H.

Import TariffMay apply to this part

Auf Lager: 12.215 Stück

Quantity Increments of 10000 Minimum 20000
  • Date Code:
    2135+
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Taiwan
    • Price: 0,0095 €
    1. 20000+0,0095 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.