| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip L-07C4N3SV6T surface mount inductor from Johanson is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 240m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G(Typ) Hz. It has an inductance of 4.3n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
