| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
This rf chip L-07C5N1SV6T surface mount inductor from Johanson is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 5.1n H. This device utilizes multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G(Typ) Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 260m Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
