| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
Make any circuit look clean and compact using this rf chip L-07CR12JV6T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. It has an inductance of 120n H. This device utilizes multi-layer technology. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 750M(Typ) Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 2.5 Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
