| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
This rf chip L-07W18NGV4T surface mount inductor from Johanson is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.1G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.65 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 230m Ohm. It has a tolerance of 2%. It has an inductance of 18n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
