| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
Make any circuit look clean and compact using this rf chip L-07W2N0SV4T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 6G Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.04 A with a maximum resistance of 70m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.65 mm deep. It has an inductance of 2n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
