Johanson DielectricsL-14C27NJV4TInduktionsspule, Oberflächenmontage

Inductor RF Chip Multi-Layer 0.027uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R

An ideal space-saving electronic component is this rf chip L-14C27NJV4T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 600m Ohm. It has an inductance of 27n H. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2G(Typ) Hz. This device utilizes multi-layer technology.

Import TariffMay apply to this part

Auf Lager: 4.007 Stück

Regional Inventory: 7

    Total0,00 €Price for 1

    7 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2005+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Taiwan
         
      • Price: 0,0029 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2005+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7 Stück
      • Price: 0,0029 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2550+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.000 Stück
      • Price: 0,0169 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.