| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
An ideal space-saving electronic component is this rf chip L-14C2N2SV4T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 150m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 12G(Typ) Hz. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 2.2n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
